Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS153DR

DigiKey Part Number
296-SN74LS153DRTR-ND - Tape & Reel (TR)
296-SN74LS153DRCT-ND - Cut Tape (CT)
296-SN74LS153DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS153DR
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS153DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,601
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM2.90400RM29.04
25RM2.62240RM65.56
100RM2.31160RM231.16
250RM2.16336RM540.84
500RM2.07968RM1,039.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.92274RM4,806.85
5,000RM1.87591RM9,379.55
7,500RM1.85247RM13,893.52
12,500RM1.82649RM22,831.12
17,500RM1.81131RM31,697.92
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC