
SN74LS153DR | |
|---|---|
DigiKey Part Number | 296-SN74LS153DRTR-ND - Tape & Reel (TR) 296-SN74LS153DRCT-ND - Cut Tape (CT) 296-SN74LS153DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS153DR |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS153DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.90400 | RM29.04 |
| 25 | RM2.62240 | RM65.56 |
| 100 | RM2.31160 | RM231.16 |
| 250 | RM2.16336 | RM540.84 |
| 500 | RM2.07968 | RM1,039.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.92274 | RM4,806.85 |
| 5,000 | RM1.87591 | RM9,379.55 |
| 7,500 | RM1.85247 | RM13,893.52 |
| 12,500 | RM1.82649 | RM22,831.12 |
| 17,500 | RM1.81131 | RM31,697.92 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

