MFR Recommended

SN74LS156NG4 | |
|---|---|
DigiKey Part Number | SN74LS156NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS156NG4 |
Description | IC DECODER/DEMUX 2 X 1:4 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS156NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 100µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM1.75668 | RM1,493.18 |
| Unit Price without VAT: | RM1.75668 |
|---|---|
| Unit Price with VAT: | RM1.93235 |


