
SN74LS175DR | |
|---|---|
DigiKey Part Number | 296-31855-2-ND - Tape & Reel (TR) 296-31855-1-ND - Cut Tape (CT) 296-31855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS175DR |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS175DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 18 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.66700 | RM26.67 |
| 25 | RM2.40360 | RM60.09 |
| 100 | RM2.11540 | RM211.54 |
| 250 | RM1.97788 | RM494.47 |
| 500 | RM1.89490 | RM947.45 |
| 1,000 | RM1.89285 | RM1,892.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.75459 | RM4,386.48 |
| 5,000 | RM1.71115 | RM8,555.75 |
| 7,500 | RM1.68940 | RM12,670.50 |
| 12,500 | RM1.66530 | RM20,816.25 |
| 17,500 | RM1.65122 | RM28,896.35 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |



