SN74LS194ADR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 54
Unit Price: RM7.72000
Datasheet
Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS194ADR

DigiKey Part Number
SN74LS194ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS194ADR
Description
IC REG BIDIR PSH PUL 4BIT 16SOIC
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS194ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,323 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,323In Stock
Ships from Rochester Electronics, LLC