LED Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS247DR

DigiKey Part Number
296-SN74LS247DRTR-ND - Tape & Reel (TR)
296-SN74LS247DRCT-ND - Cut Tape (CT)
296-SN74LS247DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS247DR
Description
IC DRVR 7 SEGMENT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS247DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
7 mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,936
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.66000RM6.66
10RM4.87400RM48.74
25RM4.43160RM110.79
100RM3.94350RM394.35
250RM3.71052RM927.63
500RM3.65916RM1,829.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.33277RM8,331.92
5,000RM3.25925RM16,296.25
7,500RM3.22244RM24,168.30
Manufacturers Standard Package
Unit Price without VAT:RM6.66000
Unit Price with VAT:RM7.32600