
IPA80R1K4P7XKSA1 | |
|---|---|
DigiKey Part Number | IPA80R1K4P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R1K4P7XKSA1 |
Description | MOSFET N-CH 800V 4A TO220-3F |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 24W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R1K4P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 50 | RM3.20400 | RM160.20 |
| 100 | RM2.86120 | RM286.12 |
| 500 | RM2.25912 | RM1,129.56 |
| 1,000 | RM2.06547 | RM2,065.47 |
| 2,000 | RM1.90259 | RM3,805.18 |
| 5,000 | RM1.73015 | RM8,650.75 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |








