SN74LS682DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM5.88059
Datasheet
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS682DWRG4

DigiKey Part Number
SN74LS682DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS682DWRG4
Description
IC MAG COMPARATOR 8BIT 20-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS682DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Magnitude Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B, A>B
Voltage - Supply
4.85V ~ 5.25V
Current - Output High, Low
400µA, 24mA
Max Propagation Delay @ V, Max CL
30ns @ 5V, 45pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.47659RM8,953.18
4,000RM4.37760RM17,510.40
6,000RM4.32802RM25,968.12
Manufacturers Standard Package
Unit Price without VAT:RM4.47659
Unit Price with VAT:RM4.92425