Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV07ADG4

DigiKey Part Number
SN74LV07ADG4-ND
Manufacturer
Manufacturer Product Number
SN74LV07ADG4
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV07ADG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 650 View Now
This product is no longer carried by DigiKey.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
750RM2.04623RM1,534.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.04623
Unit Price with VAT:RM2.25085

Other Suppliers on DigiKey

650In Stock
Ships from Rochester Electronics, LLC