AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV08ADR

DigiKey Part Number
296-26531-2-ND - Tape & Reel (TR)
296-26531-1-ND - Cut Tape (CT)
296-26531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV08ADR
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV08ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,875
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.37900RM13.79
25RM1.23240RM30.81
100RM1.07010RM107.01
250RM0.99320RM248.30
500RM0.94670RM473.35
1,000RM0.91629RM916.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.86808RM2,170.20
5,000RM0.84374RM4,218.70
7,500RM0.83156RM6,236.70
12,500RM0.81805RM10,225.62
17,500RM0.81016RM14,177.80
25,000RM0.80257RM20,064.25
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700

Other Suppliers on DigiKey

329,849In Stock
Ships from Rochester Electronics, LLC