
SN74LV08ANSR | |
|---|---|
DigiKey Part Number | 296-26532-2-ND - Tape & Reel (TR) 296-26532-1-ND - Cut Tape (CT) 296-26532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ANSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.46300 | RM24.63 |
| 25 | RM2.21920 | RM55.48 |
| 100 | RM1.94990 | RM194.99 |
| 250 | RM1.82168 | RM455.42 |
| 500 | RM1.74424 | RM872.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.62809 | RM3,256.18 |
| 4,000 | RM1.58493 | RM6,339.72 |
| 6,000 | RM1.56331 | RM9,379.86 |
| 10,000 | RM1.53936 | RM15,393.60 |
| 14,000 | RM1.52537 | RM21,355.18 |
| 20,000 | RM1.51191 | RM30,238.20 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |


