SN74LV08ATPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16,055
Unit Price: RM2.68000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 770
Unit Price: RM0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,900
Unit Price: RM1.10000
Datasheet

Similar


onsemi
In Stock: 2,619
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 5,799
Unit Price: RM1.14000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV08ATPWRQ1

DigiKey Part Number
SN74LV08ATPWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV08ATPWRQ1
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV08ATPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes