
SN74LV125ATPWT | |
|---|---|
DigiKey Part Number | 296-SN74LV125ATPWTTR-ND - Tape & Reel (TR) 296-SN74LV125ATPWTCT-ND - Cut Tape (CT) 296-SN74LV125ATPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATPWT |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.32500 | RM33.25 |
| 25 | RM3.00840 | RM75.21 |
| 100 | RM2.65790 | RM265.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.49104 | RM622.76 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

