
SN74LV126ANSR | |
|---|---|
DigiKey Part Number | 296-29140-2-ND - Tape & Reel (TR) 296-29140-1-ND - Cut Tape (CT) 296-29140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV126ANSR |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV126ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.08920 | RM27.23 |
| 100 | RM0.94440 | RM94.44 |
| 250 | RM0.87532 | RM218.83 |
| 500 | RM0.83354 | RM416.77 |
| 1,000 | RM0.79915 | RM799.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51195 | RM1,023.90 |
| 4,000 | RM0.49535 | RM1,981.40 |
| 6,000 | RM0.48703 | RM2,922.18 |
| 10,000 | RM0.47782 | RM4,778.20 |
| 14,000 | RM0.47244 | RM6,614.16 |
| 20,000 | RM0.46726 | RM9,345.20 |
| 50,000 | RM0.45611 | RM22,805.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

