CLV4051ATPWRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM1.62000
Datasheet

Direct


onsemi
In Stock: 2,500
Unit Price: RM2.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 317
Unit Price: RM1.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 288
Unit Price: RM23.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,566
Unit Price: RM23.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM17.09094
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM15.38468
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,062
Unit Price: RM2.25000
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: RM1.85000
Datasheet

Similar


onsemi
In Stock: 3,417
Unit Price: RM1.85000
Datasheet

Similar


onsemi
In Stock: 552
Unit Price: RM2.92000
Datasheet

Similar


onsemi
In Stock: 179
Unit Price: RM1.97000
Datasheet

Similar


onsemi
In Stock: 1,456
Unit Price: RM3.03000
Datasheet

Similar


onsemi
In Stock: 2,749
Unit Price: RM2.32000
Datasheet
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV4051ATPWRG4Q1

DigiKey Part Number
296-CLV4051ATPWRG4Q1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLV4051ATPWRG4Q1
Description
IC MUX 8:1 75OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLV4051ATPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,098 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,098In Stock
Ships from Rochester Electronics, LLC