
SN74LV161284DLR | |
|---|---|
DigiKey Part Number | 296-3786-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV161284DLR |
Description | IC IEEE STD 1284 TX 19BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161284DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 19 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.00066 | RM13,000.66 |
| 2,000 | RM12.71838 | RM25,436.76 |
| 3,000 | RM12.57693 | RM37,730.79 |
| Unit Price without VAT: | RM13.00066 |
|---|---|
| Unit Price with VAT: | RM14.30073 |

