Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16269DGGR

DigiKey Part Number
296-9787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC16269DGGR
Description
IC UNIV BUS REG BUS EXCH 56TSSOP
Customer Reference
Detailed Description
Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16269DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Registered Bus Exchanger
Number of Circuits
12 ~ 24-Bit
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 10,000 View Now
This product is no longer carried by DigiKey.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM10.75809RM21,516.18
Manufacturers Standard Package
Unit Price without VAT:RM10.75809
Unit Price with VAT:RM11.83390

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC