Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV174ADGVR

DigiKey Part Number
296-23262-2-ND - Tape & Reel (TR)
296-23262-1-ND - Cut Tape (CT)
296-23262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV174ADGVR
Description
IC FF D-TYPE SGL 6-BIT 16-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV174ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
180 MHz
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
1.7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TVSOP
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.65549RM3,310.98
4,000RM1.61174RM6,446.96
6,000RM1.58982RM9,538.92
10,000RM1.56554RM15,655.40
14,000RM1.55136RM21,719.04
20,000RM1.53771RM30,754.20
Manufacturers Standard Package
Unit Price without VAT:RM1.65549
Unit Price with VAT:RM1.82104