
SN74LV174APWR | |
|---|---|
DigiKey Part Number | 296-SN74LV174APWRTR-ND - Tape & Reel (TR) 296-SN74LV174APWRCT-ND - Cut Tape (CT) 296-SN74LV174APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV174APWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV174APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.07200 | RM20.72 |
| 25 | RM1.86120 | RM46.53 |
| 100 | RM1.63000 | RM163.00 |
| 250 | RM1.51956 | RM379.89 |
| 500 | RM1.45308 | RM726.54 |
| 1,000 | RM1.43471 | RM1,434.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.35333 | RM2,706.66 |
| 4,000 | RM1.31627 | RM5,265.08 |
| 6,000 | RM1.29771 | RM7,786.26 |
| 10,000 | RM1.27715 | RM12,771.50 |
| 14,000 | RM1.26513 | RM17,711.82 |
| 20,000 | RM1.25356 | RM25,071.20 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

