Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV174APWT

DigiKey Part Number
SN74LV174APWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV174APWT
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV174APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
180 MHz
Max Propagation Delay @ V, Max CL
9.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
1.7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 12,250 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.49448RM1,494.48
1,250RM1.47813RM1,847.66
1,750RM1.45537RM2,546.90
2,500RM1.43345RM3,583.62
6,250RM1.38628RM8,664.25
12,500RM1.35783RM16,972.88
25,000RM1.33443RM33,360.75
Unit Price without VAT:RM1.49448
Unit Price with VAT:RM1.64393

Other Suppliers on DigiKey

12,250In Stock
Ships from Rochester Electronics, LLC