SN74LV1T126QDCKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 25,733
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 470
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 155,826
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.40904
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.40681
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T126QDCKRQ1

DigiKey Part Number
296-SN74LV1T126QDCKRQ1TR-ND - Tape & Reel (TR)
296-SN74LV1T126QDCKRQ1CT-ND - Cut Tape (CT)
296-SN74LV1T126QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T126QDCKRQ1
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T126QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.65500RM16.55
25RM1.48320RM37.08
100RM1.29310RM129.31
250RM1.20248RM300.62
500RM1.14796RM573.98
1,000RM1.12125RM1,121.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.04748RM3,142.44
6,000RM1.02030RM6,121.80
9,000RM1.00670RM9,060.30
15,000RM0.99163RM14,874.45
21,000RM0.98282RM20,639.22
30,000RM0.97435RM29,230.50
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200