D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373AIPWRG4Q1

DigiKey Part Number
296-SN74LV373AIPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74LV373AIPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74LV373AIPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373AIPWRG4Q1
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373AIPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.32000RM5.32
10RM3.85700RM38.57
25RM3.49400RM87.35
100RM3.09570RM309.57
250RM2.90568RM726.42
500RM2.79126RM1,395.63
1,000RM2.69701RM2,697.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.61951RM5,239.02
4,000RM2.55569RM10,222.76
6,000RM2.52375RM15,142.50
10,000RM2.48834RM24,883.40
14,000RM2.46763RM34,546.82
Manufacturers Standard Package
Unit Price without VAT:RM5.32000
Unit Price with VAT:RM5.85200

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC