Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LV4051ADRE4 | |
|---|---|
DigiKey Part Number | SN74LV4051ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ADRE4 |
Description | IC MUX 8:1 75OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ADRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |






