1 Circuit IC Switch 8:1 75Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051ATDWRQ1

DigiKey Part Number
296-SN74LV4051ATDWRQ1TR-ND - Tape & Reel (TR)
296-SN74LV4051ATDWRQ1CT-ND - Cut Tape (CT)
296-SN74LV4051ATDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4051ATDWRQ1
Description
IC MUX 8:1 75OHM 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051ATDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,486
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.70200RM17.02
25RM1.52720RM38.18
100RM1.33210RM133.21
250RM1.23920RM309.80
500RM1.18326RM591.63
1,000RM1.13720RM1,137.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.09924RM2,198.48
4,000RM1.06803RM4,272.12
6,000RM1.05239RM6,314.34
10,000RM1.03506RM10,350.60
14,000RM1.02493RM14,349.02
20,000RM1.01520RM20,304.00
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000