
SN74LV4052ATDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4052ATDRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4052ATDRQ1CT-ND - Cut Tape (CT) 296-SN74LV4052ATDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ATDRQ1 |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ATDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 18ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.07200 | RM20.72 |
| 25 | RM1.86120 | RM46.53 |
| 100 | RM1.63000 | RM163.00 |
| 250 | RM1.51956 | RM379.89 |
| 500 | RM1.45308 | RM726.54 |
| 1,000 | RM1.43471 | RM1,434.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.34061 | RM3,351.53 |
| 5,000 | RM1.30579 | RM6,528.95 |
| 7,500 | RM1.28836 | RM9,662.70 |
| 12,500 | RM1.26905 | RM15,863.12 |
| 17,500 | RM1.25775 | RM22,010.62 |
| 25,000 | RM1.24689 | RM31,172.25 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

