
SN74LV573AGQNR | |
|---|---|
DigiKey Part Number | 2156-SN74LV573AGQNR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV573AGQNR |
Description | IC D-TYPE TRANSP 8:8 20-BGA |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573AGQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFBGA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 697 | RM1.69420 | RM1,180.86 |
| Unit Price without VAT: | RM1.69420 |
|---|---|
| Unit Price with VAT: | RM1.86362 |

