
SN74LV573ANSR | |
|---|---|
DigiKey Part Number | 296-38807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV573ANSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.07379 | RM6,147.58 |
| 4,000 | RM3.00103 | RM12,004.12 |
| 6,000 | RM2.96460 | RM17,787.60 |
| 10,000 | RM2.92424 | RM29,242.40 |
| Unit Price without VAT: | RM3.07379 |
|---|---|
| Unit Price with VAT: | RM3.38117 |

