D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV573ARGYR

DigiKey Part Number
296-SN74LV573ARGYRTR-ND - Tape & Reel (TR)
296-SN74LV573ARGYRCT-ND - Cut Tape (CT)
296-SN74LV573ARGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV573ARGYR
Description
IC D-TYPE TRANSP 8:8 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV573ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,405
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.14700RM11.47
25RM1.02120RM25.53
100RM0.88450RM88.45
250RM0.81920RM204.80
500RM0.77972RM389.86
1,000RM0.74722RM747.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.69600RM2,088.00
6,000RM0.67659RM4,059.54
9,000RM0.66688RM6,001.92
15,000RM0.65612RM9,841.80
21,000RM0.64982RM13,646.22
30,000RM0.64377RM19,313.10
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500