Parametric Equivalent
Parametric Equivalent

SN74LV595AQPWRDL | |
|---|---|
DigiKey Part Number | 296-38387-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV595AQPWRDL |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595AQPWRDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.46502 | RM10,930.04 |
| 4,000 | RM5.34843 | RM21,393.72 |
| 6,000 | RM5.29004 | RM31,740.24 |
| Unit Price without VAT: | RM5.46502 |
|---|---|
| Unit Price with VAT: | RM6.01152 |



