
SN74LV74ANSR | |
|---|---|
DigiKey Part Number | 296-26567-2-ND - Tape & Reel (TR) 296-26567-1-ND - Cut Tape (CT) 296-26567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ANSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.89500 | RM18.95 |
| 25 | RM1.70200 | RM42.55 |
| 100 | RM1.48770 | RM148.77 |
| 250 | RM1.38576 | RM346.44 |
| 500 | RM1.32432 | RM662.16 |
| 1,000 | RM1.30209 | RM1,302.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.23200 | RM2,464.00 |
| 4,000 | RM1.19769 | RM4,790.76 |
| 6,000 | RM1.18051 | RM7,083.06 |
| 10,000 | RM1.16147 | RM11,614.70 |
| 14,000 | RM1.15035 | RM16,104.90 |
| 20,000 | RM1.13965 | RM22,793.00 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

