Buffer/Inverter Configurable 1 Circuit 10 Input 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8151DWR

DigiKey Part Number
296-18749-2-ND - Tape & Reel (TR)
296-18749-1-ND - Cut Tape (CT)
296-18749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8151DWR
Description
IC BUF/INV 1-CIR 10-IN 24SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer/Inverter Configurable 1 Circuit 10 Input 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8151DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer/Inverter
Number of Circuits
1
Number of Inputs
10
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 154 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.55988RM5,119.76
4,000RM2.49727RM9,989.08
6,000RM2.46591RM14,795.46
10,000RM2.43117RM24,311.70
14,000RM2.41086RM33,752.04
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600

Other Suppliers on DigiKey

154In Stock
Ships from Rochester Electronics, LLC