
SN74LV8T244RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T244RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T244RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T244RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T244RKSR |
Description | OCTAL NON-INVERTING BUFFERS/DRIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM7.15100 | RM71.51 |
| 25 | RM6.53240 | RM163.31 |
| 100 | RM5.85170 | RM585.17 |
| 250 | RM5.54596 | RM1,386.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.97170 | RM14,915.10 |
| 6,000 | RM4.87441 | RM29,246.46 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

