
SN74LV8T374MPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV8T374MPWREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV8T374MPWREP |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 65 MHz | |
Max Propagation Delay @ V, Max CL | 15.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.39406 | RM16,182.18 |
| 6,000 | RM5.29004 | RM31,740.24 |
| Unit Price without VAT: | RM5.39406 |
|---|---|
| Unit Price with VAT: | RM5.93347 |

