Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC06AMDREP

DigiKey Part Number
296-22327-2-ND - Tape & Reel (TR)
296-22327-1-ND - Cut Tape (CT)
296-22327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC06AMDREP
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC06AMDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,586 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.20000RM8.20
10RM6.05600RM60.56
25RM5.51920RM137.98
100RM4.92930RM492.93
250RM4.64824RM1,162.06
500RM4.62966RM2,314.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.19235RM10,480.88
5,000RM4.10369RM20,518.45
7,500RM4.05927RM30,444.52
Manufacturers Standard Package
Unit Price without VAT:RM8.20000
Unit Price with VAT:RM9.02000

Other Suppliers on DigiKey

3,586In Stock
Ships from Rochester Electronics, LLC