
SN74LVC1G08QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G08QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G08QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G08QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08QDRYRQ1 |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08QDRYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.96100 | RM9.61 |
| 25 | RM0.85400 | RM21.35 |
| 100 | RM0.73720 | RM73.72 |
| 250 | RM0.68132 | RM170.33 |
| 500 | RM0.64742 | RM323.71 |
| 1,000 | RM0.61964 | RM619.64 |
| 2,500 | RM0.61488 | RM1,537.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.57256 | RM2,862.80 |
| 10,000 | RM0.55800 | RM5,580.00 |
| 15,000 | RM0.55070 | RM8,260.50 |
| 25,000 | RM0.54261 | RM13,565.25 |
| 35,000 | RM0.53789 | RM18,826.15 |
| 50,000 | RM0.53335 | RM26,667.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |





