
SN74LVC1G11YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G11YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G11YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G11YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11YZPR |
Description | IC GATE AND 1CH 3-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.40300 | RM14.03 |
| 25 | RM1.25440 | RM31.36 |
| 100 | RM1.08980 | RM108.98 |
| 250 | RM1.01180 | RM252.95 |
| 500 | RM0.96452 | RM482.26 |
| 1,000 | RM0.93437 | RM934.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.87769 | RM2,633.07 |
| 6,000 | RM0.85420 | RM5,125.20 |
| 9,000 | RM0.84244 | RM7,581.96 |
| 15,000 | RM0.82940 | RM12,441.00 |
| 21,000 | RM0.82179 | RM17,257.59 |
| 30,000 | RM0.81447 | RM24,434.10 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |











