Demultiplexer 1 x 1:2 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G18DRYR

DigiKey Part Number
296-30526-2-ND - Tape & Reel (TR)
296-30526-1-ND - Cut Tape (CT)
296-30526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G18DRYR
Description
IC DEMULTIPLEXER 1 X 1:2 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G18DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,612
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.80000RM8.00
25RM0.70760RM17.69
100RM0.60830RM60.83
250RM0.56088RM140.22
500RM0.53230RM266.15
1,000RM0.50869RM508.69
2,500RM0.50035RM1,250.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.46876RM2,343.80
10,000RM0.45639RM4,563.90
15,000RM0.45021RM6,753.15
25,000RM0.44335RM11,083.75
35,000RM0.43934RM15,376.90
50,000RM0.43549RM21,774.50
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400

Other Suppliers on DigiKey

10,021In Stock
Ships from Rochester Electronics, LLC