
SN74LVC1G18DRYR | |
|---|---|
DigiKey Part Number | 296-30526-2-ND - Tape & Reel (TR) 296-30526-1-ND - Cut Tape (CT) 296-30526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DRYR |
Description | IC DEMULTIPLEXER 1 X 1:2 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.80000 | RM8.00 |
| 25 | RM0.70760 | RM17.69 |
| 100 | RM0.60830 | RM60.83 |
| 250 | RM0.56088 | RM140.22 |
| 500 | RM0.53230 | RM266.15 |
| 1,000 | RM0.50869 | RM508.69 |
| 2,500 | RM0.50035 | RM1,250.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46876 | RM2,343.80 |
| 10,000 | RM0.45639 | RM4,563.90 |
| 15,000 | RM0.45021 | RM6,753.15 |
| 25,000 | RM0.44335 | RM11,083.75 |
| 35,000 | RM0.43934 | RM15,376.90 |
| 50,000 | RM0.43549 | RM21,774.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

