OR Gate IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G332DBVR

DigiKey Part Number
296-18587-2-ND - Tape & Reel (TR)
296-18587-1-ND - Cut Tape (CT)
296-18587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DBVR
Description
IC GATE OR 1CH 3-INP SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Package / Case
SOT-23-6
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,994
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.76400RM7.64
25RM0.67600RM16.90
100RM0.58120RM58.12
250RM0.53536RM133.84
500RM0.50786RM253.93
1,000RM0.48521RM485.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45720RM1,371.60
6,000RM0.44348RM2,660.88
9,000RM0.43661RM3,929.49
15,000RM0.42900RM6,435.00
21,000RM0.42455RM8,915.55
30,000RM0.42027RM12,608.10
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000

Other Suppliers on DigiKey

74,985In Stock
Ships from Rochester Electronics, LLC