
SN74LVC1G332DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51594-2-ND - Tape & Reel (TR) 296-51594-1-ND - Cut Tape (CT) 296-51594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DCKRG4 |
Description | IC GATE OR 1CH 3-INP SC70-6 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DCKRG4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.45437 | RM2,726.22 |
| 9,000 | RM0.44737 | RM4,026.33 |
| 15,000 | RM0.43961 | RM6,594.15 |
| 21,000 | RM0.43507 | RM9,136.47 |
| 30,000 | RM0.43071 | RM12,921.30 |
| 75,000 | RM0.42131 | RM31,598.25 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |







