
SN74LVC1G58DSFR | |
|---|---|
DigiKey Part Number | 296-29846-2-ND - Tape & Reel (TR) 296-29846-1-ND - Cut Tape (CT) 296-29846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G58DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G58DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.28800 | RM12.88 |
| 25 | RM1.15040 | RM28.76 |
| 100 | RM0.99760 | RM99.76 |
| 250 | RM0.92496 | RM231.24 |
| 500 | RM0.88130 | RM440.65 |
| 1,000 | RM0.84998 | RM849.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.78428 | RM3,921.40 |
| 10,000 | RM0.76542 | RM7,654.20 |
| 15,000 | RM0.75597 | RM11,339.55 |
| 25,000 | RM0.74551 | RM18,637.75 |
| 35,000 | RM0.73939 | RM25,878.65 |
| 50,000 | RM0.73351 | RM36,675.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

