
SN74LVC240ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LVC240ADBRTR-ND - Tape & Reel (TR) 296-SN74LVC240ADBRCT-ND - Cut Tape (CT) 296-SN74LVC240ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC240ADBR |
Description | IC BUFFER INVERTING 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.39200 | RM23.92 |
| 25 | RM2.15440 | RM53.86 |
| 100 | RM1.89280 | RM189.28 |
| 250 | RM1.76748 | RM441.87 |
| 500 | RM1.69200 | RM846.00 |
| 1,000 | RM1.68187 | RM1,681.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.57872 | RM3,157.44 |
| 4,000 | RM1.53665 | RM6,146.60 |
| 6,000 | RM1.51557 | RM9,093.42 |
| 10,000 | RM1.49222 | RM14,922.20 |
| 14,000 | RM1.47858 | RM20,700.12 |
| 20,000 | RM1.46546 | RM29,309.20 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |









