
SN74LVC240ADGVR | |
|---|---|
DigiKey Part Number | 296-8495-2-ND - Tape & Reel (TR) 296-8495-1-ND - Cut Tape (CT) 296-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC240ADGVR |
Description | IC BUFFER INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.85249 | RM3,704.98 |
| 4,000 | RM1.80448 | RM7,217.92 |
| 6,000 | RM1.78044 | RM10,682.64 |
| 10,000 | RM1.75381 | RM17,538.10 |
| 14,000 | RM1.73825 | RM24,335.50 |
| 20,000 | RM1.72327 | RM34,465.40 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

