
SN74LVC240APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC240APWTTR-ND - Tape & Reel (TR) 296-SN74LVC240APWTCT-ND - Cut Tape (CT) 296-SN74LVC240APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC240APWT |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.10500 | RM31.05 |
| 25 | RM2.80520 | RM70.13 |
| 100 | RM2.47590 | RM247.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.31860 | RM579.65 |
| 500 | RM2.22382 | RM1,111.91 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

