
SN74LVC258ADR | |
|---|---|
DigiKey Part Number | 296-SN74LVC258ADRTR-ND - Tape & Reel (TR) 296-SN74LVC258ADRCT-ND - Cut Tape (CT) 296-SN74LVC258ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC258ADR |
Description | QUADRUPLE 2-LINE TO 1-LINE DATA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.60800 | RM16.08 |
| 25 | RM1.43880 | RM35.97 |
| 100 | RM1.25370 | RM125.37 |
| 250 | RM1.16576 | RM291.44 |
| 500 | RM1.11250 | RM556.25 |
| 1,000 | RM1.08508 | RM1,085.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01467 | RM3,044.01 |
| 6,000 | RM0.98821 | RM5,929.26 |
| 9,000 | RM0.97495 | RM8,774.55 |
| 15,000 | RM0.96027 | RM14,404.05 |
| 21,000 | RM0.95168 | RM19,985.28 |
| 30,000 | RM0.94343 | RM28,302.90 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

