
SN74LVC2G04YEAR | |
|---|---|
DigiKey Part Number | 296-13732-2-ND - Tape & Reel (TR) 296-13732-1-ND - Cut Tape (CT) 296-13732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04YEAR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04YEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.00900 | RM20.09 |
| 25 | RM1.80280 | RM45.07 |
| 100 | RM1.57840 | RM157.84 |
| 250 | RM1.47104 | RM367.76 |
| 500 | RM1.40634 | RM703.17 |
| 1,000 | RM1.35307 | RM1,353.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.28730 | RM3,861.90 |
| 6,000 | RM1.25511 | RM7,530.66 |
| 9,000 | RM1.23900 | RM11,151.00 |
| 15,000 | RM1.22114 | RM18,317.10 |
| 21,000 | RM1.21071 | RM25,424.91 |
| 30,000 | RM1.20067 | RM36,020.10 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

