
SN74LVC2G86YZPR | |
|---|---|
DigiKey Part Number | 296-18259-2-ND - Tape & Reel (TR) 296-18259-1-ND - Cut Tape (CT) 296-18259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G86YZPR |
Description | IC GATE XOR 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G86YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.07200 | RM20.72 |
| 25 | RM1.86120 | RM46.53 |
| 100 | RM1.63000 | RM163.00 |
| 250 | RM1.51956 | RM379.89 |
| 500 | RM1.45308 | RM726.54 |
| 1,000 | RM1.43471 | RM1,434.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.33079 | RM3,992.37 |
| 6,000 | RM1.29771 | RM7,786.26 |
| 9,000 | RM1.28114 | RM11,530.26 |
| 15,000 | RM1.26279 | RM18,941.85 |
| 21,000 | RM1.25207 | RM26,293.47 |
| 30,000 | RM1.24176 | RM37,252.80 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

