


LP5990TMX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5990TMX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP5990TMX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP5990TMX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TMX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TMX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.33200 | RM23.32 |
| 25 | RM2.09760 | RM52.44 |
| 100 | RM1.84160 | RM184.16 |
| 250 | RM1.71924 | RM429.81 |
| 500 | RM1.64542 | RM822.71 |
| 1,000 | RM1.58479 | RM1,584.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.50981 | RM4,529.43 |
| 6,000 | RM1.47312 | RM8,838.72 |
| 9,000 | RM1.45474 | RM13,092.66 |
| 15,000 | RM1.43439 | RM21,515.85 |
| 21,000 | RM1.42249 | RM29,872.29 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

