
SN74LVC652ADWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC652ADWRTR-ND - Tape & Reel (TR) 296-SN74LVC652ADWRCT-ND - Cut Tape (CT) 296-SN74LVC652ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC652ADWR |
Description | IC TXRX NON-INVERT 3.6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC652ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.71200 | RM47.12 |
| 25 | RM4.28200 | RM107.05 |
| 100 | RM3.80800 | RM380.80 |
| 250 | RM3.58176 | RM895.44 |
| 500 | RM3.44554 | RM1,722.77 |
| 1,000 | RM3.33336 | RM3,333.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.24107 | RM6,482.14 |
| 4,000 | RM3.16506 | RM12,660.24 |
| 6,000 | RM3.12701 | RM18,762.06 |
| 10,000 | RM3.08486 | RM30,848.60 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

