
SN74LVC86AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28756-2-ND - Tape & Reel (TR) 296-28756-1-ND - Cut Tape (CT) 296-28756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86AQPWRQ1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.40300 | RM14.03 |
| 25 | RM1.25440 | RM31.36 |
| 100 | RM1.08980 | RM108.98 |
| 250 | RM1.01180 | RM252.95 |
| 500 | RM0.96452 | RM482.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.89371 | RM1,787.42 |
| 4,000 | RM0.86738 | RM3,469.52 |
| 6,000 | RM0.85420 | RM5,125.20 |
| 10,000 | RM0.83960 | RM8,396.00 |
| 14,000 | RM0.83106 | RM11,634.84 |
| 20,000 | RM0.82285 | RM16,457.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |






